+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE0624D12

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DTE06


Manufacturer: XP POWER

Manufacturer part number:
DTE0624D12
TME Symbol:
DTE0624D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Mounting
on panel
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
370kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight66 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0624D12
0 in TME stock
Net price for quantities from 1 pcs - 49.33 EURGross price for quantities from 1 pcs - 59.20 EUR
Net price for quantities from 25 pcs - 44.40 EURGross price for quantities from 25 pcs - 53.28 EUR
Net price for quantities from 100 pcs - 41.50 EURGross price for quantities from 100 pcs - 49.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.