+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE0624D15

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DTE06


Manufacturer: XP POWER

Manufacturer part number:
DTE0624D15
TME Symbol:
DTE0624D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.4A
Mounting
on panel
Manufacturer series
DTE06
Body dimensions
53x34x26.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
370kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight66 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE0624D15
0 in TME stock
Net price for quantities from 1 pcs - 60.55 USDGross price for quantities from 1 pcs - 72.66 USD
Net price for quantities from 5 pcs - 53.82 USDGross price for quantities from 5 pcs - 64.59 USD
Net price for quantities from 25 pcs - 47.77 USDGross price for quantities from 25 pcs - 57.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.