+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE1048D12

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
DTE1048D12
TME Symbol:
DTE1048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Mounting
for DIN rail mounting
Manufacturer series
DTE10
Body dimensions
79x34x22mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
3.11"x1.34"
Gross weight110 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE1048D12
0 in TME stock
Net price for quantities from 1 pcs - 49.40 GBPGross price for quantities from 1 pcs - 59.28 GBP
Net price for quantities from 70 pcs - 45.90 GBPGross price for quantities from 70 pcs - 55.07 GBP
Net price for quantities from 100 pcs - 43.85 GBPGross price for quantities from 100 pcs - 52.62 GBP
No. of pieces (Multiplicity: 1)