+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE1048S5V1

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 5.1VDC; Iout: 2A; DTE10


Manufacturer: XP POWER

Manufacturer part number:
DTE1048S5V1
TME Symbol:
DTE1048S5V1

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
5.1V DC
Output current
2A
Mounting
for DIN rail mounting
Manufacturer series
DTE10
Body dimensions
79x34x22mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
3.11"x1.34"
Gross weight110 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE1048S5V1
0 in TME stock
Net price for quantities from 1 pcs - 47.50 EURGross price for quantities from 1 pcs - 57.00 EUR
Net price for quantities from 15 pcs - 45.14 EURGross price for quantities from 15 pcs - 54.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.