+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM36CN240C8

Power supply: switching; 24VDC; 1.5A; Out: 5,5/2,1; 36W; 80÷264VAC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM36CN240C8
TME Symbol:
DTM36CN240C8

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
24V DC
Maximum output current
1.5A
Kind of output connector
5,5/2,1
Power
36W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.8m
Body dimensions
100x45x22.5mm
Operating temperature
-30...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
88.3%
Polarisation
positive inner pin
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight162.3 g
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM36CN240C8
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.51 EURGross price for quantities from 1 pcs - 28.21 EUR
Net price for quantities from 50 pcs - 21.89 EURGross price for quantities from 50 pcs - 26.26 EUR