+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTMP15-PCC75-K

Enclosure for connectors: D-Sub; D-Sub HD 26pin; straight

Manufacturer: ENCITECH

Manufacturer part number:
DTMP15-PCC75-K
TME Symbol:
DTMP15-PCC75-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub HD 26pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Closing system
screwed
Enclosure material
zinc alloy
Kit contents
complete shell
Gross weight60.6 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTMP15-PCC75-K
2 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 8.87 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts