+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTX01-0X

NTC thermistor; 1m; plug; 10kΩ


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTX01-0X
TME Symbol:
DTX01-0X

Specification

Manufacturer
TDK-LAMBDA
Type of power supply accessories
NTC thermistor
Related items
DUSH960-1248-1M, DUSH960-1248-0M
Cable length
1m
Connector
plug
Resistance
10kΩ
Gross weight24.7 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
*
DTX01-0X
7 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 23.62 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 21.66 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.