+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DU320M

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: VCOM

Manufacturer part number:
DU320M
TME Symbol:
DU320M

Specification

Manufacturer
VCOM
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
Colour
silver
Data transfer rate
5Gbps
Cable length
0.2m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Gross weight55.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
DU320M
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.69 GBPGross price for quantities from 1 pcs - 16.43 GBP
Net price for quantities from 3 pcs - 11.74 GBPGross price for quantities from 3 pcs - 14.09 GBP
Net price for quantities from 5 pcs - 10.50 GBPGross price for quantities from 5 pcs - 12.60 GBP
Net price for quantities from 10 pcs - 9.13 GBPGross price for quantities from 10 pcs - 10.96 GBP