+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUR6030WT

Diode: rectifying; THT; 300V; 60A; Ifsm: 400A; TO247-3; tube; 45ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DUR6030WT
TME Symbol:
DUR6030WT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
60A
Semiconductor structure
common cathode
Max. forward impulse current
0.4kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
45ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR6030WT
0 in TME stock
Net price for quantities from 1800 pcs - 3.90 USDGross price for quantities from 1800 pcs - 4.68 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.