+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUR6040WT

Diode: rectifying; THT; 400V; 60A; Ifsm: 360A; TO247-3; tube; 45ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DUR6040WT
TME Symbol:
DUR6040WT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
common cathode
Max. forward impulse current
360A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.41V
Reverse recovery time
45ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR6040WT
0 in TME stock
Net price for quantities from 1800 pcs - 3.53 EURGross price for quantities from 1800 pcs - 4.24 EUR
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.