+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DURF1030CTR

Diode: rectifying; THT; 300V; 10A; Ifsm: 80A; ITO220AB; tube; 45ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DURF1030CTR
TME Symbol:
DURF1030CTR

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A
Max. forward impulse current
80A
Case
ITO220AB
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
45ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DURF1030CTR
0 in TME stock
Net price for quantities from 8000 pcs - 0.96 USDGross price for quantities from 8000 pcs - 1.16 USD
No. of pieces (Multiplicity: 8 000)