+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV102011

Dev.kit: Microchip; Software: included

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DV102011
TME Symbol:
DV102011

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
PICkit Serial Analyzer
Software
included
Kit contents
  • 7" resistive, 4-wire touch panel
  • documentation
  • PCB with AR1000 controller
  • PICkit™ Serial Analyzer
  • USB A - USB B mini cable
Gross weight539.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DV102011
0 in TME stock
Net price for quantities from 1 pcs - 170.29 USDGross price for quantities from 1 pcs - 204.34 USD
No. of pieces (Multiplicity: 1)