+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DV161001

Dev.kit: Microchip PIC; PIC18; 48W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DV161001
TME Symbol:
DV161001

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
PIC18
Connection
mikroBUS socket, RJ45, USB B micro
Maximum power
48W
Components
AT25M02, AT30TS74-XM8M-B, HV7802, MIC28512, PIC18F67J60
Interface
  • Ethernet
  • USB
Gross weight682.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DV161001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 225.44 GBPGross price for quantities from 1 pcs - 270.53 GBP