+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV243003

Dev.kit: Microchip; documentation,USB A-USB B mini cable


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DV243003
TME Symbol:
DV243003

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
ZIF 16pin socket
Software
compatible Windows 2000, MPLAB IDE, Windows Vista compatible, Windows XP compatible
Support
memories with I2C™ interface, memories with Microwire interface, memories with SPI interface, memories with UNI/O® interface, support for Microchip serial memories
Programmers and development kits features
LED indicators
Kit contents
  • documentation
  • USB A - USB B mini cable
Gross weight221 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DV243003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.41 USDGross price for quantities from 1 pcs - 163.70 USD