+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV30

Tester: non-contact voltage detector; VAC: 12÷600V

Manufacturer: EXTECH

Manufacturer part number:
DV30
TME Symbol:
DV30

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Measurement
AC voltage
AC voltage measuring range
12...600V
Power supply
  • battery LR44 1,5V x4
Measuring instrument features
  • clip
  • contactless voltage detector
  • optical (LED) and acoustic indication of detected voltage
Battery/ rechargeable battery
  • battery LR44 1,5V x4
Gross weight70.57 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH,
*
DV30
2 in TME stock
Net price for quantities from 1 pcs - 29.61 USDGross price for quantities from 1 pcs - 35.53 USD
No. of pieces (Multiplicity: 1)