+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DVCD10

LED; in housing; red; No.of diodes: 1; 3mm; 10mA; 70°; 18mcd


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVCD10
TME Symbol:
DVCD10

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
10mA
Viewing angle
70°
Luminosity
18mcd
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVCD10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.50 USD