+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DVDD212

LED; in housing; yellow/green; No.of diodes: 2; 3mm; 20mA; 40°


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVDD212
TME Symbol:
DVDD212

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED colour
yellow/green
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, yellow
Viewing angle
40°
Luminosity of green colour
20mcd
Luminosity of yellow colour
15mcd
Operating voltage
2.1...2.2V DC
Gross weight2 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVDD212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.82 GBP
Net price for quantities from 5 pcs - 0.62 GBPGross price for quantities from 5 pcs - 0.74 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.65 GBP
Net price for quantities from 100 pcs - 0.50 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 500 pcs - 0.49 GBPGross price for quantities from 500 pcs - 0.58 GBP