+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DVED12

LED; in housing; 3mm; No.of diodes: 1; green; Lens: diffused,green

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
DVED12
TME Symbol:
DVED12

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED lens
diffused, green
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators SIGNAL-CONSTRUCT,
*
DVED12
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order