+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DW-5-40

Tool: mounting tool; test needles; 160mm; 400mNm


Manufacturer: INGUN

Manufacturer part number:
DW-5-40
TME Symbol:
DW-5-40

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Application
test needles
Length
160mm
Torque
0.4Nm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
*
DW-5-40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 795.65 EURGross price for quantities from 1 pcs - 954.78 EUR
Net price for quantities from 10 pcs - 745.93 EURGross price for quantities from 10 pcs - 895.11 EUR