+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX2055

Counter: electronical; LCD; pulses; IP20,IP65; 18÷30VDC


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DX2055
TME Symbol:
DX2055

Specification

Manufacturer
IFM ELECTRONIC
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
IP rating
IP20, IP65
Operating temperature
-20...60°C
Body dimensions
48x112x116mm
Supply voltage
  • 18...30V DC
Gross weight100 g
Certificates
See other products in this category: Impulse Counters IFM ELECTRONIC,
*
DX2055
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 350.77 GBPGross price for quantities from 1 pcs - 420.92 GBP