+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX30116

Protective tube; PCW; black; flexible,coiled; DIFLEX; 16mm


Manufacturer: GEWISS

Manufacturer part number:
DX30116
TME Symbol:
DX30116

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
16mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight101.13 g
Certificates
EAN code8018678004161
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30116
0 in TME stock
Net price for quantities from 30 m - 1.73 GBPGross price for quantities from 30 m - 2.07 GBP
Net price for quantities from 90 m - 1.22 GBPGross price for quantities from 90 m - 1.46 GBP
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.