+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX43016

Double nipple; grey; L: 77.6mm; GW FIT; Øint: 16mm; IP67


Manufacturer: GEWISS

Manufacturer part number:
DX43016
TME Symbol:
DX43016

Specification

Manufacturer
GEWISS
Type of cable accessories
double nipple
Colour
grey
Length
77.6mm
Manufacturer series
GW FIT
Internal diameter
16mm
IP rating
IP67
Gross weight12.06 g
Certificates
EAN code8018678035547
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX43016
0 in TME stock
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 20 pcs - 0.70 EURGross price for quantities from 20 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.