+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX43316

Double nipple; grey; L: 54.8mm; GW FIT; Øint: 16mm; IP65


Manufacturer: GEWISS

Manufacturer part number:
DX43316
TME Symbol:
DX43316

Specification

Manufacturer
GEWISS
Type of cable accessories
double nipple
Colour
grey
Length
54.8mm
Manufacturer series
GW FIT
Internal diameter
16mm
IP rating
IP65
Gross weight9.05 g
Certificates
EAN code8018678035660
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX43316
0 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 3 pcs - 0.81 EURGross price for quantities from 3 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.