+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DX59401

Enclosure: junction box; X: 200mm; Y: 200mm; Z: 200mm; floor; grey; PZ


Manufacturer: GEWISS

Manufacturer part number:
DX59401
TME Symbol:
DX59401

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
200mm
Dimension Y
200mm
Dimension Z
200mm
Mounting
floor
Enclosure material
thermoplastic
Body colour
grey
Manufacturer series
PZ
Cover colour
grey
Gross weight1000 g
Certificates
EAN code8011564131019
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
DX59401
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 12.23 EUR
Net price for quantities from 3 pcs - 7.28 EURGross price for quantities from 3 pcs - 8.74 EUR
Net price for quantities from 5 pcs - 6.79 EURGross price for quantities from 5 pcs - 8.15 EUR