+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX59501

Enclosure: junction box; X: 360mm; Y: 320mm; Z: 260mm; floor; grey; PZ

Manufacturer: GEWISS

Manufacturer part number:
DX59501
TME Symbol:
DX59501

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
360mm
Dimension Y
320mm
Dimension Z
260mm
Mounting
floor
Enclosure material
thermoplastic
Body colour
grey
Manufacturer series
PZ
Cover colour
grey
Gross weight3 kg
Certificates
EAN code8018678027924
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
DX59501
0 in TME stock
Net price for quantities from 1 pcs - 105.08 EURGross price for quantities from 1 pcs - 126.10 EUR
Net price for quantities from 3 pcs - 75.06 EURGross price for quantities from 3 pcs - 90.07 EUR
Net price for quantities from 5 pcs - 70.06 EURGross price for quantities from 5 pcs - 84.07 EUR
No. of pieces (Multiplicity: 1)