+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1805430

Tape; 24mm; 5.5m; white; for printer; Character colour: black


Manufacturer: DYMO

Manufacturer part number:
1805430
TME Symbol:
DYMO.1805430

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
24mm
Length
5.5m
Colour
white
Application of storage accessories
for printer
Printed character colour
black
Material
vinyl
Cartridge size
RHINO
Related items
DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990
Gross weight69 g
See other products in this category: Printers and Markers DYMO,
*
1805430
12 in TME stock
Net price for quantities from 1 pcs - 22.98 GBPGross price for quantities from 1 pcs - 27.57 GBP
Net price for quantities from 3 pcs - 21.45 GBPGross price for quantities from 3 pcs - 25.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs