+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ540N22K

Module: diode; single diode; 2.2kV; If: 540A; BG-PB501-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ540N22K
TME Symbol:
DZ540N22K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
2.2kV
Load current
540A
Case
BG-PB501-1
Max. forward voltage
0.78V
Max. forward impulse current
16.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ540N22K
0 in TME stock
Net price for quantities from 1 pcs - 227.65 USDGross price for quantities from 1 pcs - 273.18 USD
Net price for quantities from 3 pcs - 189.58 USDGross price for quantities from 3 pcs - 227.49 USD
Net price for quantities from 6 pcs - 160.70 USDGross price for quantities from 6 pcs - 192.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.