+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZL1300A

Diode: Zener; 1W; 300V; SMD; SOD123F; single diode; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
DZL1300A
TME Symbol:
DZL1300A-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
1W
Zener voltage
300V
Mounting
SMD
Tolerance
±5%
Case
SOD123F
Semiconductor structure
single diode
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes DC COMPONENTS,
*
DZL1300A
2550 in TME stock
Net price for quantities from 15 pcs - 0.10 USDGross price for quantities from 15 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs