+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-L9338MD

IC: driver; low-side; SO20-W; 0.7A; Ch: 4; 4.5÷32V


Manufacturer: STMicroelectronics

Manufacturer part number:
E-L9338MD
TME Symbol:
E-L9338MD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SO20-W
Output current
0.7A
Number of channels
4
Mounting
SMD
On-state resistance
1.7Ω
Supply voltage
  • 4.5...32V
Gross weight0.541 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
E-L9338MD
213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 2.60 EURGross price for quantities from 10 pcs - 3.12 EUR
Packaging method by the manufacturer:Tube = 40 pcs