+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E-L9637D013TR

IC: driver; line driver; SO8; 4.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
E-L9637D013TR
TME Symbol:
E-L9637D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
line driver
Case
SO8
DC supply current
3mA
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 4.5...36V
Gross weight0.109 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
E-L9637D013TR
1249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 GBPGross price for quantities from 1 pcs - 1.18 GBP
Net price for quantities from 2 pcs - 0.95 GBPGross price for quantities from 2 pcs - 1.14 GBP
Packaging method by the manufacturer:
Reel = 2 500 pcs