+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7375AV

IC: audio amplifier; Pout: 43W; stereo; 8÷18VDC; Ch: 2; Amp.class: AB

Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7375AV
TME Symbol:
E-TDA7375AV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
43W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT15
Impedance
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight5.59 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7375AV
51 in TME stock
Net price for quantities from 1 pcs - 3.52 GBPGross price for quantities from 1 pcs - 4.23 GBP
Net price for quantities from 10 pcs - 3.22 GBPGross price for quantities from 10 pcs - 3.87 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs