+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7377

IC: audio amplifier; Pout: 35W; stereo; 8÷18VDC; Ch: 2; Amp.class: AB


Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7377
TME Symbol:
E-TDA7377

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
35W
Integrated circuit features
stereo
Mounting
THT
Number of channels
2
Amplifier class
AB
Case
MULTIWATT15
Impedance
4Ω
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight5.6 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7377
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 2.05 USD
Packaging method by the manufacturer:Tube = 25 pcs