+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7396

IC: audio amplifier; Pout: 65W; 8÷18VDC; Ch: 1; Amp.class: AB; 2Ω


Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7396
TME Symbol:
E-TDA7396

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
65W
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
MULTIWATT11
Impedance
2Ω
Kind of package
tube
Supply voltage
  • 8...18V DC
Gross weight5.533 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7396
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 5 pcs - 3.76 EURGross price for quantities from 5 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 3.45 EURGross price for quantities from 10 pcs - 4.14 EUR
Net price for quantities from 25 pcs - 3.13 EURGross price for quantities from 25 pcs - 3.75 EUR
Net price for quantities from 50 pcs - 3.01 EURGross price for quantities from 50 pcs - 3.62 EUR
Packaging method by the manufacturer:Tube = 25 pcs