+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E04.07.018.0

Cable chain; E04; Bend.rad: 18mm; L: 1002mm; Int.height: 7mm


Manufacturer: IGUS

Manufacturer part number:
E04.07.018.0
TME Symbol:
E04.07.018.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E04
Bending radius
18mm
Length
1002mm
Version
to be filled along the outer radius
External height
10mm
External width
13mm
Internal height
7mm
Internal width
7mm
Gross weight57.2 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E04.07.018.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.39 EURGross price for quantities from 1 pcs - 34.06 EUR
Net price for quantities from 5 pcs - 26.08 EURGross price for quantities from 5 pcs - 31.30 EUR
Net price for quantities from 10 pcs - 23.95 EURGross price for quantities from 10 pcs - 28.74 EUR