+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E0423300

Cable; USB C plug,both sides; 1m; black; textile; 240W

NEW

Manufacturer: BASEUS

Manufacturer part number:
E0423300
TME Symbol:
E0423300

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
black
Braid material
textile
Power
240W
Standard
Power Delivery 3.1
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight59.8 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
E0423300
18 in TME stock
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 6.95 EUR
Net price for quantities from 5 pcs - 5.14 EURGross price for quantities from 5 pcs - 6.17 EUR
Net price for quantities from 10 pcs - 4.84 EURGross price for quantities from 10 pcs - 5.81 EUR
Net price for quantities from 20 pcs - 4.47 EURGross price for quantities from 20 pcs - 5.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.