+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E101MD1V3BE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; E


Manufacturer: C&K

Manufacturer part number:
E101MD1V3BE
TME Symbol:
E101MD1V3BE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
E
Number of terminals
3
Operating temperature
-30...85°C
Kind of toggle
round
Knob height
7.62mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.6x8.89mm
Electrical life
40000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
IP rating
IP57
Contact material
copper
Mounting
THT
Gross weight3.35 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
E101MD1V3BE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 40 pcs - 11.25 USDGross price for quantities from 40 pcs - 13.50 USD
Packaging method by the manufacturer:Tray = 40 pcs