+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E10CT

Converter: DC/DC; 3W; Uin: 0÷12VDC; Uout: 0÷500VDC; Uout2: 0÷-500VDC


Manufacturer: XP POWER

Manufacturer part number:
E10CT
TME Symbol:
E10CT

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
0...12V DC
Output voltage
0...500V DC
Output voltage 2
0...-500V DC
Output current
3mA
Output current 2
3mA
Mounting
THT
Manufacturer series
E
Body dimensions
63.5x38.1x21.6mm
Operating temperature
-10...60°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
Gross weight85 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
E10CT
0 in TME stock
Net price for quantities from 1 pcs - 177.01 EURGross price for quantities from 1 pcs - 212.42 EUR
Net price for quantities from 5 pcs - 157.35 EURGross price for quantities from 5 pcs - 188.82 EUR
Net price for quantities from 10 pcs - 139.64 EURGross price for quantities from 10 pcs - 167.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.