+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E13/7/4-3C94

Core: ferrite; E; 3C94; 800nH; 369mm3; 12.4mm2; A: 12.6mm; B: 8.9mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E13/7/4-3C94

Alternative designations: 432701810021

TME Symbol:
E13/7/4-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
800nH
Effective core volume (Ve)
369mm3
Effective core cross-section (Ae)
12.4mm2
A dimension
12.6mm
B dimension
8.9mm
C dimension
3.7mm
D dimension
6.5mm
E dimension
4.5mm
F dimension
3.7mm
Dimensions
Gross weight0.94 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E13/7/4-3C94
46 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs