+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E13/7/4-3F3

Core: ferrite; E; 3F3; 700nH; 369mm3; 12.4mm2; A: 12.6mm; B: 8.9mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E13/7/4-3F3

Alternative designations: 432202034051

TME Symbol:
E13/7/4-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
700nH
Effective core volume (Ve)
369mm3
Effective core cross-section (Ae)
12.4mm2
A dimension
12.6mm
B dimension
8.9mm
C dimension
3.7mm
D dimension
6.5mm
E dimension
4.5mm
F dimension
3.7mm
Dimensions
Gross weight0.92 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E13/7/4-3F3
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Packaging method by the manufacturer:Tray = 50 pcs