+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E16/8/5-3C94

Core: ferrite; E; 3C94; 1100nH; 750mm3; 20.1mm2; A: 16mm; B: 11.3mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E16/8/5-3C94

Alternative designations: 432701810061

TME Symbol:
E16/8/5-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
1100nH
Effective core volume (Ve)
750mm3
Effective core cross-section (Ae)
20.1mm2
A dimension
16mm
B dimension
11.3mm
C dimension
4.7mm
D dimension
8.2mm
E dimension
5.7mm
F dimension
4.7mm
Dimensions
Gross weight1.873 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E16/8/5-3C94
53 in TME stock
Net price for quantities from 2 pcs - 0.60 GBPGross price for quantities from 2 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 50 pcs - 0.22 GBPGross price for quantities from 50 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 400 pcs