+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E20/10/6-3F3

Core: ferrite; E; 3F3; 1350nH; 1490mm3; 32mm2; A: 20mm; B: 14.1mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E20/10/6-3F3

Alternative designations: 431202045542

TME Symbol:
E20/10/6-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
1350nH
Effective core volume (Ve)
1490mm3
Effective core cross-section (Ae)
32mm2
A dimension
20mm
B dimension
14.1mm
C dimension
5.9mm
D dimension
10.2mm
E dimension
7mm
F dimension
5.9mm
Dimensions
Gross weight3.75 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E20/10/6-3F3
46 in TME stock
Net price for quantities from 2 pcs - 0.64 EURGross price for quantities from 2 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.25 EURGross price for quantities from 50 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs