+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E25/13/7-3C94

Core: ferrite; E; 3C94; 1900nH; 2.99cm3; 52mm2; A: 25mm; B: 17.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E25/13/7-3C94

Alternative designations: 432701837551

TME Symbol:
E25/13/7-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
1900nH
Effective core volume (Ve)
2.99cm3
Effective core cross-section (Ae)
52mm2
A dimension
25mm
B dimension
17.5mm
C dimension
7.5mm
D dimension
12.8mm
E dimension
8.7mm
F dimension
7.5mm
Gross weight7.26 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E25/13/7-3C94
12 in TME stock
Net price for quantities from 2 pcs - 0.74 EURGross price for quantities from 2 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 30 pcs - 0.32 EURGross price for quantities from 30 pcs - 0.39 EUR
Net price for quantities from 60 pcs - 0.31 EURGross price for quantities from 60 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs