+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E25/13/7-3F3

Core: ferrite; E; 3F3; 1650nH; 2990mm3; 52mm2; A: 25mm; B: 17.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E25/13/7-3F3

Alternative designations: 431202045552

TME Symbol:
E25/13/7-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
1650nH
Effective core volume (Ve)
2.99cm3
Effective core cross-section (Ae)
52mm2
A dimension
25mm
B dimension
17.5mm
C dimension
7.5mm
D dimension
12.8mm
E dimension
8.7mm
F dimension
7.5mm
Dimensions
Gross weight7.37 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E25/13/7-3F3
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.57 USDGross price for quantities from 2 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.75 USD
Packaging method by the manufacturer:Tray = 60 pcs