+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2C.15.10.048.0

Cable chain; E2C.15; Bend.rad: 48mm; L: 1000mm; Int.height: 14.9mm


Manufacturer: IGUS

Manufacturer part number:
E2C.15.10.048.0
TME Symbol:
E2C.15.10.048.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2C.15
Bending radius
48mm
Length
1m
Version
non-openable frames
External height
19.3mm
External width
17.8mm
Internal height
14.9mm
Internal width
10mm
Gross weight190 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2C.15.10.048.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 42.20 USD
Net price for quantities from 5 pcs - 32.73 USDGross price for quantities from 5 pcs - 39.28 USD
Net price for quantities from 10 pcs - 30.97 USDGross price for quantities from 10 pcs - 37.16 USD