+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2EC-CR8D1

Sensor: inductive; OUT: 2-wire NO; 0÷0.8mm; 12÷24VDC; Ø3; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2EC-CR8D1
TME Symbol:
E2EC-CR8D1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...0.8mm
Switch housing
Ø3
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Supply voltage
  • 12...24V DC
Gross weight30.25 g
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2EC-CR8D1
0 in TME stock
Net price for quantities from 1 pcs - 248.98 USDGross price for quantities from 1 pcs - 298.77 USD
Net price for quantities from 25 pcs - 232.25 USDGross price for quantities from 25 pcs - 278.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.