+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2EC-X4D1

Sensor: inductive; OUT: 2-wire NO; 0÷4mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2EC-X4D1
TME Symbol:
E2EC-X4D1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Manufacturer series
E2EC
Supply voltage
  • 10...30V DC
Gross weight75 g
Certificates
EAN code4536853257675
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EC-X4D1
0 in TME stock
Net price for quantities from 1 pcs - 195.31 GBPGross price for quantities from 1 pcs - 234.37 GBP
Net price for quantities from 5 pcs - 183.59 GBPGross price for quantities from 5 pcs - 220.30 GBP
Net price for quantities from 10 pcs - 169.27 GBPGross price for quantities from 10 pcs - 203.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.