+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2I.17.050.100.0

Cable chain; Bend.rad: 100mm; L: 1006.5mm; Int.height: 17mm; black


Manufacturer: IGUS

Manufacturer part number:
E2I.17.050.100.0
TME Symbol:
E2I.17.050.100.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Bending radius
100mm
Length
1006.5mm
External height
23mm
External width
61.1mm
Internal height
17mm
Internal width
50mm
Colour
black
Gross weight475.2 g
Certificates
See other products in this category: Cable Chains IGUS,
*
E2I.17.050.100.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.41 GBPGross price for quantities from 1 pcs - 44.89 GBP
Net price for quantities from 5 pcs - 35.06 GBPGross price for quantities from 5 pcs - 42.07 GBP
Net price for quantities from 10 pcs - 32.94 GBPGross price for quantities from 10 pcs - 39.53 GBP