+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32/16/9-3C94

Core: ferrite; E; 3C94; 2500nH; 6180mm3; 83mm2; A: 32mm; B: 22.7mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E32/16/9-3C94

Alternative designations: 432701813521

TME Symbol:
E32/16/9-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
2500nH
Effective core volume (Ve)
6180mm3
Effective core cross-section (Ae)
83mm2
A dimension
32mm
B dimension
22.7mm
C dimension
9.5mm
D dimension
16.4mm
E dimension
11.2mm
F dimension
9.5mm
Dimensions
Gross weight15.05 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E32/16/9-3C94
6 in TME stock
Net price for quantities from 2 pcs - 1.37 EURGross price for quantities from 2 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 50 pcs - 0.56 EURGross price for quantities from 50 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs