+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL E4 908-51341

Silicone; rubber; colourless; 90ml; 20min; Curing method: RTV


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL E4 908-51341
TME Symbol:
E4-90ML

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
colourless
Capacity
90ml
Shore hardness
15
Kind of package
tube
Elongation at rupture
750%
Tensile strength
2N/mm2
Bonding time
12h
Drying time
20min
Curing method
RTV
Gross weight120.7 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL E4 908-51341
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.62 GBPGross price for quantities from 1 pcs - 13.94 GBP