+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ELASTOSIL E41 908-51332

Silicone; rubber; colourless; 310ml; ELASTOSIL E41; 20min


Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL E41 908-51332
TME Symbol:
E41-310ML-1

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
colourless
Capacity
0.31l
Name
ELASTOSIL E41
Shore hardness
30
Kind of package
cartridge
Elongation at rupture
500%
Density
1.09g/cm3 @ 20°C
Tensile strength
4.5N/mm2
Min. breakdown voltage
21kV/mm
Bonding time
24h
Drying time
20min
Signal word
Danger
Curing method
RTV
Hazard statements
  • H225: Highly flammable liquid and vapour.
  • H315: Causes skin irritation
  • H319: Causes serious eye irritation
  • H361: Suspected of damaging fertility or the unborn child
  • H373: May cause damage to organs
  • H412: Harmful to aquatic life with long lasting effects.
Precautionary statements
  • P102: Keep out of reach of children.
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P243: Take precautionary measures against static discharge.
  • P260: Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P332 + P313: If skin irritation occurs: Get medical advice/attention.
  • P337 + P313: If eye irritation persists: Get medical advice/attention
  • P403 + P235: Store in a well-ventilated place. Keep cool.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS02
  • GHS07
  • GHS08
Gross weight396.9 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER
*
ELASTOSIL E41 908-51332
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 25 pcs